Wieland R1 Series Light Curtain Transmitter, Receiver, 30 mm Resolution
- RS庫存編號:
- 666-138
- 製造零件編號:
- R1.612.0300.0
- 製造商:
- Wieland
小計(1 件)*
TWD34,747.00
(不含稅)
TWD36,484.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD34,747.00 |
* 參考價格
- RS庫存編號:
- 666-138
- 製造零件編號:
- R1.612.0300.0
- 製造商:
- Wieland
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wieland | |
| Product Type | Light Curtain | |
| Series | R1 | |
| Beam Resolution | 30mm | |
| Component Type | Transmitter, Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | ISO 13849-1, EN 61496-1, cULus | |
| Protective Height | 300mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 20m | |
| Terminal Type | M12 Connector | |
| 選取全部 | ||
|---|---|---|
品牌 Wieland | ||
Product Type Light Curtain | ||
Series R1 | ||
Beam Resolution 30mm | ||
Component Type Transmitter, Receiver | ||
Safety Type 4 | ||
Standards/Approvals ISO 13849-1, EN 61496-1, cULus | ||
Protective Height 300mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 20m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- HU
The Wieland safety light curtain base includes transmitter and receiver units with type 4 protection and PL e safety level. It features a 30 mm resolution for hand protection and a protective field height of 300 mm. Operates at 24 V supply voltage and connects via 5-pole M12 connectors on both transmitter and receiver. A mounting L-bracket set is included.
Sensor element is transmitter and receiver
Degree of protection (IP) is IP65/IP67
Housing material is aluminum
相關連結
- Wieland R1 Series Light Curtain Transmitter 30 mm Resolution
- Wieland R1 Series Light Curtain Receiver 30 mm Resolution
- Wieland R1 Series Light Curtain Transmitter 14 mm Resolution
- Wieland R1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII4H Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Transmitter/Receiver, 30 mm Resolution