Leuze MLD 500 Series Light Curtain Receiver, 3 Beam(s), 400 mm Resolution
- RS庫存編號:
- 616-496
- 製造零件編號:
- MLD510-R3L
- 製造商:
- Leuze
小計(1 件)*
TWD60,740.00
(不含稅)
TWD63,777.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD60,740.00 |
* 參考價格
- RS庫存編號:
- 616-496
- 製造零件編號:
- MLD510-R3L
- 製造商:
- Leuze
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Leuze | |
| Product Type | Light Curtain | |
| Series | MLD 500 | |
| Beam Resolution | 400mm | |
| Component Type | Receiver | |
| Safety Type | 3 | |
| Standards/Approvals | EN ISO 13849-1, IEC/EN 61496, IEC 61508, IEC/EN 62061 | |
| Number of Beams | 3 | |
| Protective Height | 900mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 64.7mm | |
| Width | 52mm | |
| Height | 900mm | |
| Maximum Response Time | 25ms | |
| Length | 64.7mm | |
| Terminal Type | M12 Connector | |
| 選取全部 | ||
|---|---|---|
品牌 Leuze | ||
Product Type Light Curtain | ||
Series MLD 500 | ||
Beam Resolution 400mm | ||
Component Type Receiver | ||
Safety Type 3 | ||
Standards/Approvals EN ISO 13849-1, IEC/EN 61496, IEC 61508, IEC/EN 62061 | ||
Number of Beams 3 | ||
Protective Height 900mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 64.7mm | ||
Width 52mm | ||
Height 900mm | ||
Maximum Response Time 25ms | ||
Length 64.7mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
The Leuze Multiple light beam safety device receiver with a robust aluminum metal housing and high-visibility yellow color ensures reliable protection in hazardous zones. The plastic lens cover offers clear optical performance, while diecast zinc end caps enhance mechanical strength. Ideal for safeguarding large hazardous areas.
IP67 protection rated
It is cUL US approved
相關連結
- Leuze MLD 500 Series Light Curtain Transceiver 500 mm Resolution
- Leuze MLD 500 Series Light Curtain Transceiver 400 mm Resolution
- Leuze MLD Series Light Curtain Deflecting Mirror 400 mm Resolution
- Leuze MLD Series Light Curtain Deflecting Mirror 500 mm Resolution
- Leuze MLD 500 Series Light Curtain Transmitter 400 mm Resolution
- Leuze 46C Series Light Curtain Receiver, 1 Beam(s)
- Leuze 46C Series Light Curtain Receiver, 2 Beam(s)
- ABB Light Curtain Receiver 64 Beam(s), 30 mm Resolution