Leuze MLD Series Light Curtain Deflecting Mirror, 3 Beam(s), 400 mm Resolution
- RS庫存編號:
- 616-487
- 製造零件編號:
- MLD-M003
- 製造商:
- Leuze
小計(1 件)*
TWD15,488.00
(不含稅)
TWD16,262.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,488.00 |
* 參考價格
- RS庫存編號:
- 616-487
- 製造零件編號:
- MLD-M003
- 製造商:
- Leuze
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Leuze | |
| Product Type | Light Curtain | |
| Series | MLD | |
| Beam Resolution | 400mm | |
| Component Type | Deflecting Mirror | |
| Standards/Approvals | RoHS | |
| Number of Beams | 3 | |
| Protective Height | 894mm | |
| Maximum Protective Width | 64.7mm | |
| Length | 64.7mm | |
| Width | 52mm | |
| Height | 894mm | |
| 選取全部 | ||
|---|---|---|
品牌 Leuze | ||
Product Type Light Curtain | ||
Series MLD | ||
Beam Resolution 400mm | ||
Component Type Deflecting Mirror | ||
Standards/Approvals RoHS | ||
Number of Beams 3 | ||
Protective Height 894mm | ||
Maximum Protective Width 64.7mm | ||
Length 64.7mm | ||
Width 52mm | ||
Height 894mm | ||
- COO (Country of Origin):
- DE
The Leuze Deflecting mirror is equipped with a bright yellow housing (RAL 1021) for high visibility and sturdy diecast zinc end caps for enhanced durability. It is designed to operate efficiently in ambient temperatures from -30°C to 55°C, making it suitable for demanding industrial environments.
Metal housing
Aluminum metal housing
Plastic lens cover
相關連結
- Leuze MLD Series Light Curtain Deflecting Mirror 500 mm Resolution
- Leuze MLD Series Light Curtain Deflecting Mirror 400 mm Resolution
- Leuze MLD 500 Series Light Curtain Transmitter 400 mm Resolution
- Leuze MLD 500 Series Light Curtain Transceiver 400 mm Resolution
- Leuze MLD 500 Series Light Curtain Receiver 400 mm Resolution
- Leuze MLD 500 Series Light Curtain Transceiver 500 mm Resolution
- Banner SGSB4 Series Light Curtain Mirror 300 mm Resolution
- Banner SGSB4 Series Light Curtain Mirror 400 mm Resolution