Leuze 46C Series Light Curtain Transmitter, 2 Beam(s)
- RS庫存編號:
- 616-345
- 製造零件編號:
- SLE46C-70.K2/4P-M12
- 製造商:
- Leuze
小計(1 件)*
TWD7,460.00
(不含稅)
TWD7,833.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 2 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,460.00 |
* 參考價格
- RS庫存編號:
- 616-345
- 製造零件編號:
- SLE46C-70.K2/4P-M12
- 製造商:
- Leuze
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Leuze | |
| Product Type | Light Curtain | |
| Series | 46C | |
| Component Type | Transmitter | |
| Safety Type | 3 | |
| Standards/Approvals | IEC 61508, IEC 60947-5-2, IEC/EN 62061, EN ISO 13849:2008, C22.2 No.14-13, IEC/EN 61496, EN ISO 13849-1:2008, UL 508 | |
| Number of Beams | 2 | |
| Protective Height | 76.3mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 44mm | |
| Length | 44mm | |
| Maximum Response Time | 2.5ms | |
| Height | 76.3mm | |
| Width | 20.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Leuze | ||
Product Type Light Curtain | ||
Series 46C | ||
Component Type Transmitter | ||
Safety Type 3 | ||
Standards/Approvals IEC 61508, IEC 60947-5-2, IEC/EN 62061, EN ISO 13849:2008, C22.2 No.14-13, IEC/EN 61496, EN ISO 13849-1:2008, UL 508 | ||
Number of Beams 2 | ||
Protective Height 76.3mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 44mm | ||
Length 44mm | ||
Maximum Response Time 2.5ms | ||
Height 76.3mm | ||
Width 20.5mm | ||
- COO (Country of Origin):
- DE
The Leuze Single light beam safety device receiver with a red plastic housing designed for high visibility and durability. Supports through-hole mounting for secure and straightforward installation. Operates reliably in ambient temperatures ranging from -30 to 60 °C. Suitable for use in demanding industrial environments.
IP67 protection rated
It is cUL US approved
IEC 60947 5 2 standards
相關連結
- Leuze 46C Series Light Curtain Receiver, 2 Beam(s)
- Leuze 46C Series Light Curtain Receiver, 1 Beam(s)
- Leuze 46C Series Light Curtain Transmitter, 2 Beam(s)
- Leuze 46C Series Light Curtain Transmitter, 1 Beam(s)
- Leuze MLD 500 Series Light Curtain Transmitter 400 mm Resolution
- Leuze MLD Series Light Curtain Deflecting Mirror 400 mm Resolution
- Leuze MLD Series Light Curtain Deflecting Mirror 500 mm Resolution
- Leuze MLD 500 Series Light Curtain Transceiver 500 mm Resolution