HellermannTyton Lighting Cover for use with Halogen and LED downlights, 592mm Width, Push-in Fixing, 592 mm

小計(1 件)*

TWD1,175.00

(不含稅)

TWD1,233.75

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,175.00

* 參考價格

RS庫存編號:
177-4545
製造零件編號:
148-00117 SPOTCLIP-PLATE 600-PA66HS-BK
製造商:
HellermannTyton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton

Product Type

Lighting Cover

For Use With

Halogen and LED downlights

Sub Type

Cover

Width

592mm

Fixing Method

Push-in

Length

592mm

Standards/Approvals

EN 60598-1, UL94 V0, UL94 V2, EN 60598-2-2, NF C 15100

Series

SpotClip-Plate

COO (Country of Origin):
FR
The SpotClip-Plate provides a solution to the difficulty of installing downlights in suspended ceilings: it spreads the lamp load evenly in suspended ceilings and reinforces the mineral plates.

SpotClip-Plate can be used to ensure the safety distance between the

downlight and insulation material. We offer three different solutions to

prevent damage to insulation material caused by overheating of

the bulb: either by combining it with the SpotClip-Kit, or by combining it with 4 Spotclip-Caps and 4 rigid tubes or 2 SpotClip-Plate separated by rigid tubes.

This process also improves lamp lifespan and reliability.

Installation and bulb replacement is quick and easy. This solution can be used for both refurbishment and new construction.

The SpotClip-Plate is suitable for the most common downlight diameters from 75 to 314 mm. Simply cut the pins between the pre-cut areas with a hacksaw to obtain the desired diameter and allow the spotlight to be installed in the centre of the plate.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。