Endress+Hauser FTW32 Series Conductive Level Switch, 60 V dc, ATEX-Rated

小計(1 件)*

TWD18,227.00

(不含稅)

TWD19,138.35

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD18,227.00

* 參考價格

RS庫存編號:
267-9366
Distrelec 貨號:
303-84-153
製造零件編號:
FTW32-A1D5CA0A
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Product Type

Level Switch

Device Type

Conductive

Mount Type

Threaded Mount

Housing Material

Polybutylene Terephthalate Fibre Reinforced

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

60V dc

Standards/Approvals

No

Series

FTW32

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser Liquipoint FTW32 offers simple and safe point level detection in conductive liquids. It offers numerous measuring possibilities due to multipoint detection. It is use for overfill prevention, dry running protection, two point control of pumps or multiple point detection.

Cost-effective probe for conductive liquids

No calibration required

Standard setting for the most common conductive liquids

Long service life, reliable operation with no wear or blockages

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。