Intelligent LED Solutions ILK-MICROEYE-NUWH. LED Kit

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD2,017.00

(不含稅)

TWD2,117.85

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD2,017.00
5 - 9TWD1,916.00
10 - 24TWD1,801.00
25 +TWD1,765.00

* 參考價格

RS庫存編號:
258-4300
製造零件編號:
ILK-MICROEYE-NUWH.
製造商:
Intelligent LED Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intelligent LED Solutions

Application

Decorative Lighting, General Lighting, Task Lighting, Retail Lighting

Product Type

LED Kit

Kit Contents

Cable Clamps, Heat Sink, LED Lens, LED Module

For Use With

IT-FIT-4/220-240/400-CS-I LED Driver

LED Colour

Neutral White

Number of LEDs

1

Kit Type

Micro Eye

Standards/Approvals

No

COO (Country of Origin):
GB
The Intelligent LED Solutions Micro Eye Kit is a compact and high flux LED ultra small minispotlight. It has integrated heat sinking which keeps the Micro Eye cool when running. Micro Eye kits are supplied with three LEDiL lens options from the LISA2 family spot, medium and wide. The Micro Eye kits are available in of whites ranging from 2700K to 6500K, visible colors and infrared red.

Available with 160 mm connecting wires

The housing acts as a heatsink

Up to 100,000 hours lifetime to 70 percent of original brightness

Micro Eyes can be linked together to produce longer chains

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。