Intelligent LED Solutions ILK-MICROEYE-94SL. LED Kit
- RS庫存編號:
- 258-4297
- 製造零件編號:
- ILK-MICROEYE-94SL.
- 製造商:
- Intelligent LED Solutions
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
TWD1,980.00
(不含稅)
TWD2,079.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD1,980.00 | - |
| 5 - 9 | TWD1,882.00 | 4% |
| 10 - 24 | TWD1,768.00 | 10% |
| 25 + | TWD1,733.00 | 12% |
* 參考價格
- RS庫存編號:
- 258-4297
- 製造零件編號:
- ILK-MICROEYE-94SL.
- 製造商:
- Intelligent LED Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Intelligent LED Solutions | |
| Application | Retail Lighting, General Lighting, Task Lighting, Decorative Lighting | |
| Product Type | LED Kit | |
| Kit Contents | Cable Clamps, Heat Sink, LED Lens, LED Module | |
| For Use With | IT-FIT-4/220-240/400-CS-I LED Driver | |
| LED Colour | Oslon Black, White | |
| Number of LEDs | 1 | |
| Standards/Approvals | The evaluation of eye Safety occurs according to the Standard IEC 62471:2006 | |
| 選取全部 | ||
|---|---|---|
品牌 Intelligent LED Solutions | ||
Application Retail Lighting, General Lighting, Task Lighting, Decorative Lighting | ||
Product Type LED Kit | ||
Kit Contents Cable Clamps, Heat Sink, LED Lens, LED Module | ||
For Use With IT-FIT-4/220-240/400-CS-I LED Driver | ||
LED Colour Oslon Black, White | ||
Number of LEDs 1 | ||
Standards/Approvals The evaluation of eye Safety occurs according to the Standard IEC 62471:2006 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye Kit is a compact and high flux LED ultra small minispotlight. It has integrated heat sinking which keeps the Micro Eye cool when running. Micro Eye kits are supplied with three LEDiL lens options from the LISA2 family spot, medium and wide. The Micro Eye kits are available in of whites ranging from 2700K to 6500K, visible colors and infrared red.
Available with 160 mm connecting wires
The housing acts as a heatsink
Up to 100,000 hours lifetime to 70 percent of original brightness
Micro Eyes can be linked together to produce longer chains
相關連結
- Intelligent LED Solutions ILK-MICROEYE-WMWH. LED Kit ILK-MICROEYE
- Intelligent LED Solutions ILK-MICROEYE-ULWH. LED Kit ILK-MICROEYE-xxxx
- Intelligent LED Solutions ILK-MICROEYE-TRGR. LED Kit ILK-MICROEYE-xxxx-LENS
- Intelligent LED Solutions ILK-MICROEYE-DEBL. LED Kit
- Intelligent LED Solutions ILK-MICROEYE-WHWH. LED Kit
- Intelligent LED Solutions ILK-MICROEYE-HWWH. LED Kit
- Intelligent LED Solutions ILK-MICROEYE-85SL. LED Kit
- Intelligent LED Solutions ILK-MICROEYE-STWH. LED Kit