DiodesZetex 5 Output Display Driver, 65V, 1A PWM, DC Voltage LED Driver
- RS庫存編號:
- 922-8500
- 製造零件編號:
- ZXLD1366DACTC
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加15000件可節省TWD24,000.00
查看批量定價選項小計(1 卷,共 3000 件)*
TWD246,000.00
(不含稅)
TWD258,300.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 12000 | TWD82.00 | TWD246,000.00 | - |
| 15000 + | TWD80.40 | TWD241,200.00 | TWD24,000.00 |
* 參考價格
- RS庫存編號:
- 922-8500
- 製造零件編號:
- ZXLD1366DACTC
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Display Driver | |
| Output Voltage | 65V | |
| Input Voltage | 6V, 60V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM, DC Voltage | |
| Terminal Type | Solder | |
| LED Voltage | 33V | |
| Operating Modes | Shutdown, Continuous mode | |
| Driver Current | 1A | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Number of Outputs | 5 | |
| Series | ZXLD1366 | |
| Power Dissipation | 2.2W | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Display Driver | ||
Output Voltage 65V | ||
Input Voltage 6V, 60V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM, DC Voltage | ||
Terminal Type Solder | ||
LED Voltage 33V | ||
Operating Modes Shutdown, Continuous mode | ||
Driver Current 1A | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Number of Outputs 5 | ||
Series ZXLD1366 | ||
Power Dissipation 2.2W | ||
- COO (Country of Origin):
- MY
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
相關連結
- DiodesZetex 5 Output Display Driver 1A PWM, DC Voltage LED Driver
- DiodesZetex 5 Output Display Driver, 1A PWM LED Driver
- DiodesZetex Display Driver Linear and PWM LED Driver
- DiodesZetex 1 Output Display Driver 1.5A PWM LED Driver
- DiodesZetex 5 Output Display Driver 30V 20 mA PWM LED Driver
- onsemi 5 Output Display Driver voltage on START pin, Analogue LED Driver
- STMicroelectronics Display Driver, 15mA PWM LED Driver
- STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver