Inventronics IP20 4 Output Constant Voltage LED Driver, 24V, 80 W Amplitude Modulation LED Driver

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD4,793.00

(不含稅)

TWD5,032.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD4,793.00
5 - 9TWD4,553.00
10 - 24TWD4,325.00
25 - 49TWD4,108.00
50 +TWD3,903.00

* 參考價格

RS庫存編號:
251-5278
Distrelec 貨號:
303-72-963
製造零件編號:
OTI-DALI-80/220-240/24-4CH-DT6/8-G3
製造商:
Inventronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Inventronics

Product Type

Constant Voltage LED Driver

Output Voltage

24V

Maximum Output Power

80W

Input Voltage

220V, 240V

Sub Type

LED Driver

Dimming Operation

Amplitude Modulation

Input Voltage Type

AC/DC

Terminal Type

Screw Terminal

IP Rating

IP20

Operating Modes

Constant Voltage

LED Voltage

24V

Number of Outputs

4

Standards/Approvals

BIS / CCC / CE / EAC / EL / ENEC 10 / RCM / VDE / VDE-ENEC

Power Dissipation

6.0W

COO (Country of Origin):
BG
The Osram LED driver is suitable for emergency lighting systems. The output on the multi-channel versions can be shared arbitrarily among the 2 or 4 channels and the PWM frequency > 2kHz minimizes stroboscopic effects.

Dimmable via Touch DIM

LED driver whose output power can be shared arbitrarily among the 2 or 4 channels

Dimming range 0.1…100 %

Line frequency 0 Hz | 50 Hz | 60 Hz


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。