MEAN WELL 5 Output LED Driver, 40V, 45 V, 57 V, 67 V, 80 V, 100 V, 40 W, 700mA PWM LED Driver
- RS庫存編號:
- 216-3008
- Distrelec 貨號:
- 301-59-041
- 製造零件編號:
- LCM-40KN
- 製造商:
- MEAN WELL
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,820.00
(不含稅)
TWD1,911.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 30 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,820.00 |
| 10 - 24 | TWD1,765.00 |
| 25 + | TWD1,712.00 |
* 參考價格
- RS庫存編號:
- 216-3008
- Distrelec 貨號:
- 301-59-041
- 製造零件編號:
- LCM-40KN
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 40V, 45V, 57V, 67V, 80V, 100V | |
| Maximum Output Power | 40W | |
| Input Voltage | 180V, 295V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| LED Voltage | 180V ac, 277V ac | |
| Number of Outputs | 5 | |
| Standards/Approvals | CB, CCC, CE, EAC, ENEC, SELV | |
| Series | LCM-40KN | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 40V, 45V, 57V, 67V, 80V, 100V | ||
Maximum Output Power 40W | ||
Input Voltage 180V, 295V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
LED Voltage 180V ac, 277V ac | ||
Number of Outputs 5 | ||
Standards/Approvals CB, CCC, CE, EAC, ENEC, SELV | ||
Series LCM-40KN | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well LCM-40KN Series is a 40 W AC/DC constant current mode output LED driver featuring the multiple levels selectable by dip switch and the KNX interface to avoid using the complicated KNX-DALI gateway. LCM-40KN operates from 180∼295VAC and offers different current levels ranging between 350mA and 1050mA
Flicker free design
Supports emergency lighting
Integrated constant light output
相關連結
- MEAN WELL 5 Output LED Driver 57 V 86 V 60 W, 700mA PWM LED Driver
- MEAN WELL IP20 5 Output LED Driver 2 V 700mA PWM, 1/10 V LED Driver
- MEAN WELL IP20 5 Output LED Driver 90 V 700mA 1/10 V, PWM LED Driver
- MEAN WELL IP20 5 Output LED Driver 6 V 700mA 1/10 V, PWM LED Driver
- MEAN WELL 5 Output LED Driver 28 V 42 V 54 V 700mA PWM LED Driver
- MEAN WELL IP30 5 Output LED Driver 57 V 700mA LED Driver
- onsemi 5 Output Display Driver 5.5 V IVC Pin, PWM LED Driver
- Recom 1 Output LED Driver 35 V dc 700mA PWM LED Driver