MEAN WELL 5 Output LED Driver, 84V, 25 W, 700mA PWM LED Driver
- RS庫存編號:
- 204-4031
- Distrelec 貨號:
- 301-80-876
- 製造零件編號:
- LDH-25-700W
- 製造商:
- MEAN WELL
享受批量購買折扣
額外添加10件可節省TWD80.00
查看批量定價選項小計(1 件)*
TWD327.00
(不含稅)
TWD343.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
- 加上 20 件從 2027年3月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD327.00 | - |
| 10 - 24 | TWD319.00 | TWD80.00 |
| 25 - 49 | TWD312.00 | TWD375.00 |
| 50 - 99 | TWD306.00 | TWD1,050.00 |
| 100 + | TWD302.00 | TWD2,500.00 |
* 參考價格
- RS庫存編號:
- 204-4031
- Distrelec 貨號:
- 301-80-876
- 製造零件編號:
- LDH-25-700W
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Output Voltage | 84V | |
| Product Type | LED Driver | |
| Maximum Output Power | 25W | |
| Input Voltage | 32V, 9.5V | |
| Mount Type | Cable | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Wire | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| LED Voltage | 32V, 9.5V | |
| Driver Current | 700mA | |
| Standards/Approvals | EAC, CE, IEC, EN | |
| Number of Outputs | 5 | |
| Series | LDH-25 | |
| Configuration | Encapsulated | |
| Primary Type | DC-DC | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Output Voltage 84V | ||
Product Type LED Driver | ||
Maximum Output Power 25W | ||
Input Voltage 32V, 9.5V | ||
Mount Type Cable | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Wire | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
LED Voltage 32V, 9.5V | ||
Driver Current 700mA | ||
Standards/Approvals EAC, CE, IEC, EN | ||
Number of Outputs 5 | ||
Series LDH-25 | ||
Configuration Encapsulated | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well LDH-25 series 25W lead wire style DC to DC step up LED driver featuring a constant current output. It is equipped with the various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system.
Operating voltage 9.5 to 32V
Short circuit protection
Over voltage protection
Colling by free air convection
Fully encapsulated
相關連結
- MEAN WELL 5 Output LED Driver 25 W, 700mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 700mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 350mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 500mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 250mA PWM LED Driver
- MEAN WELL LED Driver
- MEAN WELL IP20 5 Output LED Driver 6 V 700mA 1/10 V, PWM LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 700mA PWM LED Driver