MEAN WELL LED Driver
- RS庫存編號:
- 523-197
- Distrelec 貨號:
- 301-34-916
- 製造零件編號:
- LPF-25D-42
- 製造商:
- MEAN WELL
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD991.00
(不含稅)
TWD1,040.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD991.00 |
* 參考價格
- RS庫存編號:
- 523-197
- Distrelec 貨號:
- 301-34-916
- 製造零件編號:
- LPF-25D-42
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Product Type | LED Driver | |
| Series | LPF-25D | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Product Type LED Driver | ||
Series LPF-25D | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
相關連結
- MEAN WELL IP67 1 Output LED Driver 25 W, 700mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 42 V 600mA LED Driver
- MEAN WELL IP67 1 Output LED Driver 60.06 W, 1.43A LED Driver
- MEAN WELL IP67 1 Output LED Driver 40.32 W, 960mA LED Driver
- MEAN WELL LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 2.15A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 24 V 1.05mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP30 42V 1.34A 3 in 1