RS PRO IP65 LED Driver, 12V, 216 W, 18A

小計(1 件)*

TWD2,675.00

(不含稅)

TWD2,808.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,675.00

* 參考價格

RS庫存編號:
122-238
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

216W

Input Voltage

305V ac, 90V ac

Input Voltage Type

AC

IP Rating

IP65

Operating Modes

Constant Voltage

Driver Current

18A

Standards/Approvals

EN61547, EN62493, EN61000-3-2, EN55015, EN61347-2-13, EN61327-1, EN61000-3-3, IP65

Power Dissipation

36W

豁免

COO (Country of Origin):
CN

RS PRO LED Driver


The RS PRO LED Driver is a high-performance power supply solution designed for converting AC to DC, ensuring a stable and constant voltage output for your LED lighting systems. Featuring a fully encapsulated, IP67-rated design, this LED driver is built for durability, making it ideal for both indoor and outdoor applications.

Features and Benefits


  • Constant voltage design delivers a stable output voltage, ensuring consistent LED performance

  • Universal AC input supports a broad voltage range for global compatibility

  • Built-in short circuit, over current, over voltage, and over temperature protection for enhanced safety and reliability

  • Surge Immunity 6kV/10kV – Provides robust protection against voltage spikes and surges

  • Cooling by free convection means no need for additional cooling, ensuring silent operation

  • Isolation Class II provides double insulation for added electrical safety

  • Class 2 power unit meets safety standards for lighting applications

  • IP67 fully encapsulated makes this LED driver waterproof and dustproof for maximum durability in challenging environments

  • Applications


    The RS PRO LED Driver is the perfect choice for a wide range of LED lighting applications, providing reliable power to DC:12V and 24V electronic systems. Whether you're illuminating 3D signage, powering LED strips in retail or hospitality spaces, or integrating furniture lighting in modern interiors, this driver ensures smooth and flicker-free operation. Additionally, it is well-suited for POS systems, decorative lighting, and architectural installations, making it a versatile and essential component for any LED-powered setup.

    Choose the RS PRO LED Driver for efficiency, durability, and superior performance in all your LED lighting projects.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。