onsemi NCV78343DQ0R2G LED Driver IC, 2V 1.4 A 36-Pin SSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 組,共 1 件)*

TWD168.00

(不含稅)

TWD176.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1,500 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
膠帶
每膠帶
1 +TWD168.00

* 參考價格

包裝方式:
RS庫存編號:
327-781
製造零件編號:
NCV78343DQ0R2G
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

LED Driver IC

Output Current

1.4A

Input Voltage

2V

Dimming Operation

PWM

Mount Type

Board

Package Type

SSOP

Number of Pins

36

Maximum Output Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

10.3mm

Height

2.65mm

Length

10.3mm

Standards/Approvals

ISO 26262 ASIL BN/A, AEC-Q100

Series

NCV78343

Automotive Standard

AEC-Q100

Minimum Output Voltage

0mV

COO (Country of Origin):
PH
The ON Semiconductor Single-chip pixel controller is designed for automotive dynamic lighting applications, offering embedded switches to control individual LEDs in a series LED string. It is specifically optimized for high-current LEDs, ensuring reliable performance and precise control in automotive lighting systems.

Beam Shaping

Light Power Adjustment

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。