Bailey Electric LED PL G23 LED Bulbs, Neutral White, Frost, Single Ended shape

小計(1 件)*

TWD301.00

(不含稅)

TWD316.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 33 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD301.00

* 參考價格

RS庫存編號:
296-817
Distrelec 貨號:
300-83-457
製造零件編號:
80100039424
製造商:
Bailey Electric & Electronics bv
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

G23

Series

LED PL

Lamp Shape

Single Ended

Lens Colour

Frost

Colour

Neutral White

Lifespan

20000h

Standards/Approvals

EN 12464-1, RoHS, IEC 62612, EN 62471

Length

166mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED PL G23 2-pin TC-S lamps are replacements for compact fluorescent lamps without integrated ballast. They are used in public areas corridors offices restaurants and as orientation lighting. Installation involves removing capacitor if applicable and decoupling magnetic ballast is optional. Only suitable for parallel connection. Ambient temperature range -20°C to +35°C. Always read manual before installation.

Nominal voltage 220 to 240 V

Nominal current 39 mA

Power factor 0.7

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。