Bailey Electric LED PL G23 LED Bulbs, Neutral White, Clear, Single Ended shape

小計(1 件)*

TWD272.00

(不含稅)

TWD285.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 115 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD272.00

* 參考價格

RS庫存編號:
296-760
製造零件編號:
146208
製造商:
Bailey Electric & Electronics bv
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bailey Electric & Electronics bv

Lamp Base/Socket

G23

Product Type

LED Bulbs

Series

LED PL

Lamp Shape

Single Ended

Colour

Neutral White

Lens Colour

Clear

Lifespan

30000h

Standards/Approvals

EN 12464-1, RoHS, EN 62612, EN 62471

Length

137mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED PL Glass G23 2-pin TC-S lamps replace commonly used compact fluorescent lamps without integrated ballasts. Designed for public spaces, corridors, offices, and orientation lighting, they match the shape and size of their fluorescent predecessors and are made of glass for a uniform light image. These lamps are direct sustainable replacements, but the ballast must be bypassed for use. Follow the manual during installation. Operates in ambient temperatures from -20°C to 40°C.

Socket G23

Colour White

Colour temperature 4000K

Colour housing White

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。