Power Sonic 12 V, M6 Sealed Lead Acid Battery, 78 Ah, 168mm x 208 mm x 260 mm
- RS庫存編號:
- 688-374
- 製造零件編號:
- PS-12750 M6 FR
- 製造商:
- Power Sonic
小計(1 件)*
TWD11,348.00
(不含稅)
TWD11,915.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 17 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,348.00 |
* 參考價格
- RS庫存編號:
- 688-374
- 製造零件編號:
- PS-12750 M6 FR
- 製造商:
- Power Sonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Power Sonic | |
| Battery Capacity | 78Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | AGM | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Emergency Lighting | |
| Termination Type | M6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO9001:2015, CAB, EU 2023/1542, CE, FAA, DOT, IATA, IEC 60896-21/22, UL 1989, UR | |
| Height | 208mm | |
| Depth | 260mm | |
| Weight | 22.7kg | |
| Series | PS-12750 FR | |
| Width | 168mm | |
| 選取全部 | ||
|---|---|---|
品牌 Power Sonic | ||
Battery Capacity 78Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction AGM | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Emergency Lighting | ||
Termination Type M6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO9001:2015, CAB, EU 2023/1542, CE, FAA, DOT, IATA, IEC 60896-21/22, UL 1989, UR | ||
Height 208mm | ||
Depth 260mm | ||
Weight 22.7kg | ||
Series PS-12750 FR | ||
Width 168mm | ||
豁免
The Power Sonic Rechargeable Sealed Lead Acid Battery designed for general-purpose applications such as emergency lighting, security systems, and medical devices. It utilizes Absorbent Glass Mat (AGM) technology and a durable ABS casing to deliver high energy density, maintenance-free operation, and resilience under vibration or impact. Certified to rigorous standards, it meets UL, ISO 9001:2015, and DOT/IATA/FAA/CAB quality benchmarks, ensuring safety and reliability.
Gas recombination technology
Rugged vibration and impact resistant case
Spill proof construction
UL 94 V0 Flame retardant case
相關連結
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 260 mm
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 306 mm
- Power Sonic 12 V Sealed Lead Acid Battery 76.5mm
- Power Sonic 12 V Sealed Lead Acid Battery 175mm x 4.92 in
- Power Sonic 12 V Sealed Lead Acid Battery, 18.00 Ah
- Power Sonic 12 V 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V 12.00 Ah, 98mm x 3.74 in
- Power Sonic 12 V Sealed Lead Acid Battery 165mm x 170 mm x 197 mm