Power Sonic 12 V Sealed Lead Acid Battery, 40 Ah, 165mm x 170 mm x 197 mm

小計(1 件)*

TWD5,930.00

(不含稅)

TWD6,226.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年11月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,930.00

* 參考價格

RS庫存編號:
688-366
製造零件編號:
PS-12400 M6 FR
製造商:
Power Sonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Power Sonic

Battery Capacity

40Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

AGM

Flame Resistant

Yes

Designed for Cyclic Application

Yes

Application

Emergency Lighting

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

170mm

Weight

13.2kg

Series

PS-12400 FR

Width

165mm

Standards/Approvals

UR, FAA, IATA, ISO9001:2015, CE, DOT, CAB, IEC 60896-21/22, EU 2023/1542, UL 1989

Depth

197mm

豁免

The Power Sonic Rechargeable Sealed Lead Acid Battery delivers reliable power for critical uses such as fire systems, security, medical devices, and emergency lighting. Utilizing Absorbent Glass Mat (AGM) technology and a robust construction, it ensures maintenance-free operation, high energy density, and resistance to vibration and impact. Certified to strict standards, it meets IEC 60896-21/22, ISO 9001:2015, and EU regulations, and is approved for safe air transport.

Gas recombination technology

Rugged vibration and impact resistant case

Spill proof construction

UL 94 V0 Flame retardant case

CE compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。