Stanley FMHT77653-0 Laser Measure, 300 m Range, ≤1mm (High), ≤2mm (Medium), ≤5mm (Low) Accuracy

小計(1 件)*

TWD10,395.00

(不含稅)

TWD10,914.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月09日 起發貨
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,395.00

* 參考價格

RS庫存編號:
493-952
製造零件編號:
FMHT77653-0
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Accuracy

≤1mm (High), ≤2mm (Medium), ≤5mm (Low)

Unit of Measure

Metric

Product Type

Laser Measure

Measurement Range

300 m

Display Type

LCD

Laser Colour

Green

Battery Type

Alkaline

Power Source

AA Batteries

Weight

9.04kg

Model Number

FMHT77653-0

Waterproof IP Rating

IP66

Series

STANLEY FATMAX

Width

70mm

Length

210mm

Height

200mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The DeWALT FATMAX Digital Rotary Detector Green Beam Receiver is designed for use with the Stanley FATMAX Green Rotary Laser. It offers a 300m radius working range and a 600m diameter working range. The detector features four accuracy settings, with the highest accuracy being +/- 1mm. A digital readout of the laser beam is displayed when within +/- 50mm of level. It includes two speakers on the side and bottom for audible feedback when the laser is levelled. The large sensing eye ensures accurate capture of the laser line, and magnets on the TOP and side allow for easy attachment to metal tracks.

•Digital read out of laser beam when within +/- 50mm of level

•Features 2 speakers on the side and bottom of the device for sound when laser is levelled

•Large sensing eye for accurate catchment of the laser line

•Magnets on TOP and side of the device for attachment to metal tracks

•Over moulded housing for comfort and durability

•Rated to IP66 to protect against dust and water

•RUNS ON: 2 x AA batteries (supplied)

•Works with Green Beam Diode Rotary Lasers

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。