Extech DT40M Laser Measure, 40 m Range, ±0.08 % Accuracy
- RS庫存編號:
- 102-470
- 製造零件編號:
- DT40M
- 製造商:
- Extech
可享批量折扣
查看批量定價選項小計(1 件)*
TWD2,554.00
(不含稅)
TWD2,681.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 269 件準備從其他地點送貨
- 加上 17 件從 2026年10月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD2,554.00 |
| 10 - 99 | TWD2,298.00 |
| 100 + | TWD2,229.00 |
* 參考價格
- RS庫存編號:
- 102-470
- 製造零件編號:
- DT40M
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Product Type | Laser Measure | |
| Accuracy | ±0.08 % | |
| Measurement Range | 40 m | |
| Unit of Measure | Metric | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 3.5oz | |
| Metric-Imperial Conversion | Yes | |
| Model Number | DT40M | |
| Height | 1.3in | |
| Length | 4.6in | |
| Series | DT | |
| Standards/Approvals | CE | |
| Width | 2.2in | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Product Type Laser Measure | ||
Accuracy ±0.08 % | ||
Measurement Range 40 m | ||
Unit of Measure Metric | ||
Display Type LCD | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 3.5oz | ||
Metric-Imperial Conversion Yes | ||
Model Number DT40M | ||
Height 1.3in | ||
Length 4.6in | ||
Series DT | ||
Standards/Approvals CE | ||
Width 2.2in | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The FLIR Laser Distance Meter is a versatile tool designed for accurate distance measurement up to 131ft. It features integrated Pythagorean Theorem for indirect measurements, continuous measurement tracking, and a convenient stakeout function. With a large backlit LCD display, area and volume calculation capabilities, and a durable double moulded housing, this device is perfect for a wide range of applications.
Integrated Pythagorean Theorem for indirect measurements
Continuous measurement with min/max tracking
Stakeout function for accurate marking
Large backlit LCD display for easy reading
Calculates area and volume with precision
Durable double moulded housing for longevity
Convenient addition/subtraction of sequential readings
相關連結
- Extech DT100M Laser Measure ±2 mm Accuracy
- Bosch GLM 40 Laser Measure ±1.5 mm Accuracy
- Fluke 417D Laser Measure ±2 mm Accuracy
- Leica Laser Measure ±5 % Accuracy
- Leica 986858 Laser Measure 1.5 mm Accuracy
- Leica 1017807 Laser Measure 1.5 mm Accuracy
- CK T3585 Laser Measure 2 mm Accuracy
- Leica D2BT Laser Measure ±1.5 mm Accuracy