Klein Tools 93LDM100C Laser Measure, 0.051/30.5 μm Range, ±1/16 in, ±1/8 in Accuracy
- RS庫存編號:
- 142-795
- 製造零件編號:
- 93LDM100C
- 製造商:
- Klein Tools
可享批量折扣
小計(1 件)*
TWD2,233.00
(不含稅)
TWD2,344.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 8 件從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD2,233.00 |
| 10 - 99 | TWD2,010.00 |
| 100 + | TWD1,854.00 |
* 參考價格
- RS庫存編號:
- 142-795
- 製造零件編號:
- 93LDM100C
- 製造商:
- Klein Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Klein Tools | |
| Accuracy | ±1/16 in, ±1/8 in | |
| Unit of Measure | Metric | |
| Measurement Range | 0.051/30.5 μm | |
| Product Type | Laser Measure | |
| Working Environment | Indoor & Outdoor | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 65g | |
| Metric-Imperial Conversion | Yes | |
| Waterproof IP Rating | IP54 | |
| Bluetooth Connectivity | No | |
| Model Number | 93LDM100C | |
| Tilt Sensor | No | |
| View finder Camera | No | |
| Series | Compact | |
| Length | 33mm | |
| Height | 119mm | |
| Width | 28mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| 選取全部 | ||
|---|---|---|
品牌 Klein Tools | ||
Accuracy ±1/16 in, ±1/8 in | ||
Unit of Measure Metric | ||
Measurement Range 0.051/30.5 μm | ||
Product Type Laser Measure | ||
Working Environment Indoor & Outdoor | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 65g | ||
Metric-Imperial Conversion Yes | ||
Waterproof IP Rating IP54 | ||
Bluetooth Connectivity No | ||
Model Number 93LDM100C | ||
Tilt Sensor No | ||
View finder Camera No | ||
Series Compact | ||
Length 33mm | ||
Height 119mm | ||
Width 28mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
The Klein Tools Compact Laser Distance Measure provides fast and accurate measurements up to 100 feet (30.5 m) with 1/8-Inch (0.3 cm) accuracy and an accuracy of 1/16-Inch (0.2 cm) for the first 30 feet.
CAT III 600V safety rating
Easy-to-view backlit display for low light environments
Durable meter built to withstand a 6.6-Foot (2 m) drop
Low battery indicator and easily accessible battery and fuse compartment
相關連結
- DeWALT DW03050 Laser Measure ±1 in Accuracy
- Leica 1017807 Laser Measure 1.5 mm Accuracy
- Extech DT40M Laser Measure ±0.08 % Accuracy
- Leica 986858 Laser Measure 1.5 mm Accuracy
- Leica D2BT Laser Measure ±1.5 mm Accuracy
- Leica D110 Laser Measure ±1.5 mm Accuracy
- DeWALT Laser Measure ±2 mm Accuracy
- Stanley Laser Measure ±6 mm Accuracy