Laser Levels

Suppose that you want to install a curtain rod above the window. In one hand, you hold the curtain rod, while the other holds a hammer. It makes sense to hang the curtain rod straight, of course.But with both hands full and shaking, it's not clearly possible.

To make this job easier, you can use laser levels. With the help of a laser level, let's see how we can do this.

Laser Levels

Laser levels are available with two laser colour types, Green or Red. Green beam lasers appear much brighter to the human eye they are typically used indoors on larger scale projects where the beam needs to be visible over long distances or in bright conditions.

Types of laser levels or Laser Distance Measurer

Find out more about the types of laser distance measurers that are available online if you are interested in buying one. For your convenience, we have listed some of them below.

Line Laser Level

This is a point-to-point level that projects a visible thin line onto a surface. Designed for indoor use, they often include plumb-up and plumb-down capabilities. The best laser level measurer you can find online these days.

Dot Laser Level

A simple point is projected that can be level, square or plumb. A wide variety of models are available that project dots at 2 points for verticals, 3 points for verticals plus horizontals or 5 points for verticals, horizontals and 45° in-between.

Rotary Laser Level

These lasers use a prism driven around by a small motor to produce a 360° laser line over long distances. These lasers are generally designed for creating horizontal lines but there are models that can also work vertically. Ideal for outdoor work, such as grading roads, laying foundations, or laying pipe, these are the most accurate laser levels.

Manual or Auto Levelling

Manual laser levels work in the traditional way: The user lines up a bubble inside a vial either by repositioning the level or turning a knob. Well-suited for typical do-it-yourself projects, these laser levels are less expensive and require less battery power than a self-levelling unit. Self-levelling units offer a greater degree of accuracy.

They work best when placed on a surface that the user determines is "close to level." You can use a bubble vial to manually level the unit before the unit's self-levelling mechanism takes over. The laser component hangs like a pendulum inside the level. Magnets and gravity work together to still the pendulum, and the beam is then projected through light or a prism.

Typical Applications of Laser Levels

A laser level can be used for a variety of professional construction jobs as well as household purposes, including:

  • Tiling
  • Surveying
  • Kitchen Installation
  • Bathroom Installation

When choosing a laser, consider the following factors:

Self Levelling Laser

Self-levelling lasers, also known as auto lasers, take care of most of the work. A true level line will appear as soon as it starts up. During the process, it will also stop if disturbed, preventing any inaccurate results.

Accuracy

The accuracy of laser levels is better than that of other tools, for example, laser spirit level.

Indoor vs outdoor usage

Will you be using your level indoors or outdoors? A laser level can be used in different ways depending on its intended purpose.

99 產品顯示為 Laser Levels

排序方式
有庫存
小計(1 件)
TWD9,526.00(不含稅)
TWD9,526.00/件
小計(1 件)
TWD1,530.00(不含稅)
TWD1,530.00/件
小計(1 件)
TWD12,175.00(不含稅)
TWD12,175.00/件
暫時無法供應
  • RS庫存編號 144-6651
  • 製造零件編號 0601066G00
小計(1 件)
TWD14,747.00(不含稅)
TWD14,747.00/件
製造商存貨
  • RS庫存編號 248-5742
  • 製造零件編號 310010 + CAL
小計(1 件)
TWD83,483.00(不含稅)
TWD83,483.00/件
有庫存
  • RS庫存編號 284-3008
  • 製造零件編號 Rugby 610
小計(1 件)
TWD36,267.00(不含稅)
TWD36,267.00/件
有庫存
  • RS庫存編號 239-2696
  • 製造零件編號 912969
小計(1 件)
TWD25,333.00(不含稅)
TWD25,333.00/件
有庫存
  • RS庫存編號 287-3045
  • 製造零件編號 036.703A
小計(1 件)
TWD14,089.00(不含稅)
TWD14,089.00/件
有庫存
  • RS庫存編號 163-5172
  • 製造零件編號 036.150A
小計(1 件)
TWD6,192.00(不含稅)
TWD6,192.00/件
製造商存貨
  • RS庫存編號 257-7137
  • 製造零件編號 FMHT77224-1
小計(1 件)
TWD69,493.00(不含稅)
TWD69,493.00/件
有庫存
  • RS庫存編號 239-2695
  • 製造零件編號 552000
小計(1 件)
TWD11,843.00(不含稅)
TWD11,843.00/件
製造商存貨
  • RS庫存編號 257-7132
  • 製造零件編號 FMHT1-77356
小計(1 件)
TWD38,845.00(不含稅)
TWD38,845.00/件
製造商存貨
  • RS庫存編號 280-3631
  • 製造零件編號 06159940JY
小計(1 件)
TWD42,000.00(不含稅)
TWD42,000.00/件
有庫存
  • RS庫存編號 260-0932
  • 製造零件編號 DCLE34031N-XJ
小計(1 件)
TWD35,632.00(不含稅)
TWD35,632.00/件
有庫存
  • RS庫存編號 124-8652
  • 製造零件編號 SuperLine 2D
小計(1 件)
TWD1,243.00(不含稅)
TWD1,243.00/件
暫時無法供應
  • RS庫存編號 144-6655
  • 製造零件編號 0601063R00
小計(1 件)
TWD26,584.00(不含稅)
TWD26,584.00/件
最後的 RS 庫存
  • RS庫存編號 144-6656
  • 製造零件編號 0601063T70
小計(1 件)
TWD39,051.00(不含稅)
TWD39,051.00/件
有庫存
  • RS庫存編號 493-940
  • 製造零件編號 1-77-132
小計(1 件)
TWD5,097.00(不含稅)
TWD5,097.00/件
有庫存
  • RS庫存編號 224-0552
  • 製造零件編號 DCE089NG18-XJ
小計(1 件)
TWD29,807.00(不含稅)
TWD29,807.00/件
製造商存貨
  • RS庫存編號 257-7140
  • 製造零件編號 FMHT77595-1
小計(1 件)
TWD20,722.00(不含稅)
TWD20,722.00/件
每頁顯示的結果

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。