Stanley 1-77-132 Laser Colour Red Rotary Laser
- RS庫存編號:
- 493-940
- 製造零件編號:
- 1-77-132
- 製造商:
- Stanley
小計(1 件)*
TWD5,097.00
(不含稅)
TWD5,351.85
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 28 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD5,097.00 |
* 參考價格
- RS庫存編號:
- 493-940
- 製造零件編號:
- 1-77-132
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Product Type | Rotary Laser | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Weight | 310g | |
| Waterproof IP Rating | IP66 | |
| Working Range | 50 m | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Model Number | 1-77-132 | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Product Type Rotary Laser | ||
Laser Colour Red | ||
Power Source Battery | ||
Weight 310g | ||
Waterproof IP Rating IP66 | ||
Working Range 50 m | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Model Number 1-77-132 | ||
- COO (Country of Origin):
- CN
The DeWALT detector for LD200 rotating laser offers two levels of accuracy, providing a precision of 1 mm with high sensitivity.
IP classification IP66
1 Year Warranty
相關連結
- DeWALT STHT77616-0 STANLEY 360° Laser Colour Red Rotary Laser, 2
- DeWALT FMHT77446-1 Laser Colour Red Laser Level
- DeWALT STHT77504-1 Laser Colour Red Line Laser, 2
- DeWALT STHT77502-1 Laser Colour Red Line Laser, 2
- DeWALT DCLE14201RB-XJ DCEL Laser Colour Red Cross Laser Level, 1
- DeWALT STHT77611-0 STANLEY 360° Laser Colour Red Laser Level, 2
- DeWALT DW088-XJ DW088K Laser Colour Red Laser Level, 2
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser, 1