Stanley STHT77502-1 Laser Colour Red Line Laser, 2
- RS庫存編號:
- 493-955
- 製造零件編號:
- STHT77502-1
- 製造商:
- Stanley
小計(1 件)*
TWD5,994.00
(不含稅)
TWD6,293.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,994.00 |
* 參考價格
- RS庫存編號:
- 493-955
- 製造零件編號:
- STHT77502-1
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Product Type | Line Laser | |
| Levelling Accuracy | ±5/10 mm/m | |
| Alignment Level | Yes | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Weight | 585g | |
| Levelling Type | Self-Levelling | |
| Number of Lasers | 2 | |
| Standards/Approvals | RoHS | |
| Height | 175mm | |
| Width | 160mm | |
| Model Number | STHT77502-1 | |
| Length | 240mm | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Product Type Line Laser | ||
Levelling Accuracy ±5/10 mm/m | ||
Alignment Level Yes | ||
Laser Colour Red | ||
Power Source Battery | ||
Weight 585g | ||
Levelling Type Self-Levelling | ||
Number of Lasers 2 | ||
Standards/Approvals RoHS | ||
Height 175mm | ||
Width 160mm | ||
Model Number STHT77502-1 | ||
Length 240mm | ||
- COO (Country of Origin):
- CN
The DeWALT Cross Line Laser with 90° Line Red features a 1/4 inch tripod thread, allowing the unit to be mounted to a tripod.
Weight 0.585 Kg
相關連結
- DeWALT STHT77504-1 Laser Colour Red Line Laser, 2
- DeWALT STHT77499-1 Laser Colour Green Line Laser, 2
- DeWALT STHT77594-1 STANLEY 360° Laser Colour Green Line Laser, 2
- DeWALT FMHT77446-1 Laser Colour Red Laser Level
- DeWALT 1-77-132 Laser Colour Red Rotary Laser
- DeWALT FMHT1-74267 Laser Colour Green Laser Line Detector
- DeWALT STHT77616-0 STANLEY 360° Laser Colour Red Rotary Laser, 2
- DeWALT STHT77611-0 STANLEY 360° Laser Colour Red Laser Level, 2