StarTech.com 8 Port USB USB, VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- RS庫存編號:
- 630-270
- 製造零件編號:
- SV831DUSBU
- 製造商:
- StarTech.com
小計(1 件)*
TWD18,891.00
(不含稅)
TWD19,835.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD18,891.00 |
* 參考價格
- RS庫存編號:
- 630-270
- 製造零件編號:
- SV831DUSBU
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | KVM Switch | |
| Video Connection Type | USB, VGA | |
| Number of Ports | 8 | |
| Maximum Resolution | 1920 x 1440 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Width | 130mm | |
| Height | 220mm | |
| Depth | 44mm | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type KVM Switch | ||
Video Connection Type USB, VGA | ||
Number of Ports 8 | ||
Maximum Resolution 1920 x 1440 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Standards/Approvals RoHS | ||
Width 130mm | ||
Height 220mm | ||
Depth 44mm | ||
- COO (Country of Origin):
- TW
The StarTech.com 8-Port 1U Rackmount USB KVM Switch with OSD offers centralized control of up to eight computers from a single keyboard, video monitor, and mouse. Featuring On-Screen Display (OSD) for easy navigation and switching, this compact 1U rackmount design is perfect for data centers and server rooms. It supports USB peripherals and simplifies management, boosting efficiency in professional IT environments.
Supports Hotkey and front panel push-button switching
OSD security allows each PC to be password protected
Identify and select computers by names assigned via the OSD menu
Auto-scan function automatically selects computer sequentially
Cascade configuration expands system capability
相關連結
- Aten 2 Port USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Rextron 4 Port USB VGA, SVGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Rextron 2 Port USB SVGA, VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- StarTech.com 16 Port 1 Displays USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Trendnet 1 Port USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution