Trendnet 1 Port USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution
- RS庫存編號:
- 649-702
- 製造零件編號:
- TK-EX4
- 製造商:
- Trendnet
小計(1 件)*
TWD8,859.00
(不含稅)
TWD9,301.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,859.00 |
* 參考價格
- RS庫存編號:
- 649-702
- 製造零件編號:
- TK-EX4
- 製造商:
- Trendnet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Trendnet | |
| Video Connection Type | VGA | |
| Product Type | KVM Switch | |
| Number of Ports | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Width | 65mm | |
| Standards/Approvals | CE, FCC | |
| Height | 25mm | |
| 選取全部 | ||
|---|---|---|
品牌 Trendnet | ||
Video Connection Type VGA | ||
Product Type KVM Switch | ||
Number of Ports 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Width 65mm | ||
Standards/Approvals CE, FCC | ||
Height 25mm | ||
- COO (Country of Origin):
- TW
The Trendnet USB VGA KVM Extension Kit is designed to expand your workspace while maintaining seamless control over your computers. Perfect for remote management, it enables users to extend keyboard, video, and mouse functionalities for distances of up to 100 metres, ensuring that you can work from different locations without compromising performance. The easy plug-and-play setup does not require any software installations, making it accessible for users of all technical levels. With support for high resolutions and a range of devices, this kit provides a practical solution for efficiently managing multiple servers from a distance. The on-screen display management adds further convenience by allowing you to easily navigate between options, enhancing your productivity and user experience.
Extends KVM controls for distances of up to 100 metres
Supports resolutions up to 1920 x 1200 for clear visuals
Simple plug-and-play setup without the need for software installation
Convenient hot-key commands for easy access to controls
Compatible with PS/2 and USB keyboard and mouse devices
Compact design reduces desktop clutter and enhances workspace organisation
Features an on-screen display for easy management
Auto-logout feature enhances security when in use
Allows remote view only mode for monitoring without control
Multiple server access available when connected to a KVM switch
相關連結
- Trendnet 8 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 8 Port 8 Displays VGA KVM Switch 1600 x 1200 pixel Maximum Resolution
- Trendnet 16 Port 16 Displays VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB SVGA, VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Rextron 4 Port USB VGA, SVGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Rextron 2 Port USB SVGA, VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Aten 2 Port USB VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- Trendnet 4 Port 4 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution