小計(1 件)*
TWD60,320.00
(不含稅)
TWD63,336.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD60,320.00 |
* 參考價格
- RS庫存編號:
- 624-614
- 製造零件編號:
- KE8952T
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 11 | |
| Keyboard/Mouse Connection Type | USB | |
| Number of Video Outputs | 64 | |
| Supported Number of Displays | 64 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Extension Distance | 100m | |
| Power Consumption | 9.02W | |
| Receiver Depth | 22.75cm | |
| Receiver Height | 5.48cm | |
| Receiver Width | 17.16cm | |
| Standards/Approvals | IEEE 802.3at, HDMI, HDCP 1.4 | |
| Transmitter Depth | 21.50cm | |
| Transmitter Width | 16.29cm | |
| Transmitter Height | 4.18cm | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 11 | ||
Keyboard/Mouse Connection Type USB | ||
Number of Video Outputs 64 | ||
Supported Number of Displays 64 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Extension Distance 100m | ||
Power Consumption 9.02W | ||
Receiver Depth 22.75cm | ||
Receiver Height 5.48cm | ||
Receiver Width 17.16cm | ||
Standards/Approvals IEEE 802.3at, HDMI, HDCP 1.4 | ||
Transmitter Depth 21.50cm | ||
Transmitter Width 16.29cm | ||
Transmitter Height 4.18cm | ||
The Aten 4K HDMI KVM over IP Extenders are IP-based HDMI KVM extenders that allow access to a computer system from a remote USB console to anywhere over an intranet. Its also support 1Gbps SFP fibber module expansions, enabling connections via fibber optic network to extend distances in transmission. Furthermore, its features Power over Ethernet (PoE) function, and its power can be supplied through a PoE Network Switch, therefore, eliminating the need for a power adapter and effectively reduces the power configuration cost.
Configurable user and group permissions for access and control of KE devices
Supports industry standard Transport Layer Security protocol
Video grouping of up to 4 sets of KE series devices to support Multi-Display applications
Boundless Switching
Supports both internal and external authentication
Advanced User Authorization Setting
相關連結
- Aten 64 USB HDMI KVM Extender 100 m
- Aten 144 USB HDMI KVM Extender 100 m
- Aten 1 USB Extender HDMI over Cat6 KVM Extender 100 m
- Aten 1 USB Extender HDMI over HDBaseT KVM Extender 100 m
- Aten 144 USB Transmitter/Receiver HDMI KVM Extender 100 m
- Aten 1 USB Extender HDMI over Cat6 KVM Extender 150 m
- Aten USB Extender DisplayPort over Cat6 KVM Extender 100 m
- StarTech.com USB Extender HDMI over HDMI KVM Extender