StarTech.com USB Extender HDMI over HDMI KVM Extender
- RS庫存編號:
- 630-245
- 製造零件編號:
- IH2006-KVM-EXTENDER
- 製造商:
- StarTech.com
小計(1 件)*
TWD15,597.00
(不含稅)
TWD16,376.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,597.00 |
* 參考價格
- RS庫存編號:
- 630-245
- 製造零件編號:
- IH2006-KVM-EXTENDER
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | KVM Extender | |
| Video Connection Type | HDMI | |
| Sub Type | Extender | |
| Keyboard/Mouse Connection Type | USB | |
| Number of Ports | 1 | |
| Number of Video Outputs | 2 | |
| Transmission Method | HDMI | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Colour | Black | |
| Power Consumption | 10W | |
| Standards/Approvals | CE, FCC | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type KVM Extender | ||
Video Connection Type HDMI | ||
Sub Type Extender | ||
Keyboard/Mouse Connection Type USB | ||
Number of Ports 1 | ||
Number of Video Outputs 2 | ||
Transmission Method HDMI | ||
Maximum Resolution 3840 x 2160 pixel | ||
Colour Black | ||
Power Consumption 10W | ||
Standards/Approvals CE, FCC | ||
- COO (Country of Origin):
- CN
StarTech KVM Extender, 10W Power Consumption, 3840x2160 Maximum Resolution - IH2006-KVM-EXTENDER
This KVM extender transmits HDMI video and USB peripheral signals to extend user control and display from a remote workstation. It connects a single source to two displays while allowing a USB keyboard and mouse to operate at a distance, and is intended for environments requiring extended HDMI transmission with Compact power consumption and regulatory approvals.
Features and Benefits:
• Supports 3840x2160 resolution for high-detail displays
• Provides two video outputs to drive dual screens
• Uses HDMI transmission for a direct video link
• USB keyboard and mouse connection for local input control
• Consumes 10 W for low energy operation
• Complies with CE and FCC for regulatory conformity
• Provides two video outputs to drive dual screens
• Uses HDMI transmission for a direct video link
• USB keyboard and mouse connection for local input control
• Consumes 10 W for low energy operation
• Complies with CE and FCC for regulatory conformity
Applications
• Suitable for control rooms requiring 4K output
• Ideal for workstations needing dual-monitor setups
• Used with USB input devices at remote desks
• Can be used for digital signage with HDMI feeds
• Used for extending desktop displays to distant monitors
• Ideal for workstations needing dual-monitor setups
• Used with USB input devices at remote desks
• Can be used for digital signage with HDMI feeds
• Used for extending desktop displays to distant monitors
How many video outputs are available?
It offers two independent video outputs to connect multiple screens.
Which connector types are required at each end?
HDMI ports are used for video and USB ports for keyboard and mouse connections.
What is the typical power requirement during operation?
The unit operates with a power draw of 10 W.
What resolution can be expected on compatible monitors?
It supports a maximum display resolution of 3840x2160.
Which standards approvals does the device hold?
It is certified to meet CE and FCC standards.
相關連結
- StarTech.com 1 USB HDMI over Fibre KVM Extender 300 m
- StarTech.com USB Extender over USB KVM Extender 1000 m
- StarTech.com 1 USB Extender DisplayPort over DP KVM Extender 300 m
- StarTech.com 1 USB Extender HDMI KVM Extender 100 m
- Aten 1 USB Extender HDMI over HDBaseT KVM Extender 100 m
- Aten 1 USB Extender HDMI over Cat6 KVM Extender 150 m
- Aten 1 USB Extender HDMI over Cat6 KVM Extender 100 m
- StarTech.com 1 USB Extension Module HDMI over IP Receiver 100 m