StarTech.com USB Extender over USB KVM Extender 1 km
- RS庫存編號:
- 473-504
- 製造零件編號:
- RS232EXTC1EU
- 製造商:
- StarTech.com
小計(1 件)*
TWD6,024.00
(不含稅)
TWD6,325.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,024.00 |
* 參考價格
- RS庫存編號:
- 473-504
- 製造零件編號:
- RS232EXTC1EU
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | KVM Extender | |
| Sub Type | Extender | |
| Keyboard/Mouse Connection Type | USB | |
| Number of Ports | 1 | |
| Transmission Method | USB | |
| Extension Distance | 1km | |
| Power Consumption | 9W | |
| Standards/Approvals | RS232 | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type KVM Extender | ||
Sub Type Extender | ||
Keyboard/Mouse Connection Type USB | ||
Number of Ports 1 | ||
Transmission Method USB | ||
Extension Distance 1km | ||
Power Consumption 9W | ||
Standards/Approvals RS232 | ||
- COO (Country of Origin):
- TW
The StarTech.com Serial DB9 RS232 Extender over Cat 5 is a hardware-based solution increases the distance of RS232 connections for surpassing traditional cable length restrictions. With its plug-and-play setup, it offers simplicity and reliability, making it ideal for a wide range of applications such as industrial monitoring, security systems, and more. A perfect choice for ensuring stable and long-range connectivity without the need for additional software.
ROHS Compliant
Plug And Play Installation
Extends Connections Up To 1000 Meters
Data Transfer Rates Of Up To 230 Kbps
相關連結
- StarTech.com USB Extender HDMI over HDMI KVM Extender
- StarTech.com 1 USB Extender DisplayPort over DP KVM Extender 300 m
- StarTech.com 1 USB Extender Pair VGA over Catx KVM Extender 150 m
- StarTech.com 1 USB Extender Pair VGA over Catx KVM Extender 300 m
- StarTech.com 1 USB HDMI over Fibre KVM Extender 300 m
- StarTech.com Dual Monitor USB Extender Pair VGA over Catx KVM Extender 200 m
- Aten USB Extender over USB KVM Extender 15 m
- Aten USB Extender over USB KVM Extender 12 m