Aten 144 USB HDMI KVM Switch 100 m

小計(1 件)*

TWD42,331.00

(不含稅)

TWD44,447.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD42,331.00

* 參考價格

RS庫存編號:
624-611
製造零件編號:
KE8900ST
製造商:
Aten
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Aten

Product Type

KVM Switch

Video Connection Type

HDMI

Number of Ports

4

Keyboard/Mouse Connection Type

USB

Number of Video Outputs

36

Supported Number of Displays

144

Maximum Resolution

1920 x 1200 pixel

Extension Distance

100m

Power Consumption

6.97W

Receiver Depth

182mm

Receiver Height

28.7mm

Standards/Approvals

AES / TLS / HDMI

Receiver Width

117.5mm

Transmitter Depth

182mm

Transmitter Width

117.5mm

Transmitter Height

28.7mm

COO (Country of Origin):
TW
The Aten Slim DVI-D / HDMI / DisplayPort KVM over IP Extender is a compact and affordable high performance IP-based transmitter allows access to a computer system from a remote USB console (USB keyboard, USB mouse, DVI-D / HDMI / DisplayPort monitor) over an intranet, enabling users to locate computers in a secure and temperature controlled environment, which is isolated from users’ workstation. All the extenders can be paired with any KE series receiver or transmitter for a savings solution that stays within budget.

Fast switching

Boundless switching

Support connection via Gigabit Ethernet port

Wall mounting and rack mounting available

Advanced user authorization settings

ATEN Matrix Link app

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。