StarTech.com 1 Video HDMI over Cat6 Video Extender 60 m

小計(1 件)*

TWD6,929.00

(不含稅)

TWD7,275.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
  • 加上 8 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,929.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
630-290
製造零件編號:
4K50IC-EXTEND-HDMI
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Video Extender

Video Connection Type

HDMI

Number of Ports

1

Sub Type

Video

Number of Video Outputs

1

Supported Number of Displays

1

Transmission Method

Cat6

Maximum Resolution

3840 x 2160 pixel

Colour

Black

Power Consumption

10W

Extension Distance

60m

Standards/Approvals

HDMI 2.0, HDCP 2.2, DTS, Dolby Digital

COO (Country of Origin):
CN

StarTech Video Extender, 60m Extension Distance, 3840x2160 Maximum Resolution - 4K50IC-EXTEND-HDMI


This video extender transmits HDMI video over a single Cat6 cable to deliver high-resolution content to a remote display. It is designed for single-display installations where extended distance is required and operates with industry‑standard HDMI signalling and digital audio formats. The unit is finished in black and draws a modest amount of power during operation.

Features and Benefits:


• Supports 3840x2160 output enabling 4K Visual clarity at receiver
• Extends HDMI signals up to 60 m for long-distance installations
• Complies with HDMI 2.0 to support higher bandwidth video streams
• HDCP 2.2 compatibility maintains protected content playback
• Transmits Dolby Digital and DTS audio for full multichannel sound
• Single-port configuration simplifies point-to-point deployments

Applications


• Suitable for digital signage installations requiring long-distance video extension
• Ideal for control rooms where a single remote monitor is required
• Used with automation panels to mirror high-resolution user interfaces
• Can be used for AV distribution in conference suites and meeting rooms

What cabling is required to achieve full-range performance?


Use a single Cat6 cable terminated with appropriate RJ45 connectors

the quality and correct installation of the Cat6 run are essential to reach the 60 m extension distance.

How is the device powered and what is its consumption?


The unit requires external power and consumes approximately 10W during normal operation.

Which audio formats are carried across the link?


The extender transmits multichannel digital audio including Dolby Digital and DTS formats alongside the HDMI video stream.

Can this be used with a single-display 4K@60Hz source?


Yes, it supports transmission of 4K@60Hz signals over the Ethernet link when used with compatible HDMI 2.0 equipment and source devices.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。