Aten 1 PS2 Extender HDBase T over HDMI KVM Extender 300 m
- RS庫存編號:
- 624-622
- 製造零件編號:
- CE370
- 製造商:
- Aten
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 624-622
- 製造零件編號:
- CE370
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | KVM Extender | |
| Video Connection Type | HDBase T | |
| Sub Type | Extender | |
| Keyboard/Mouse Connection Type | PS2 | |
| Number of Ports | 13 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Transmission Method | HDMI | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Power Consumption | 3.38W | |
| Extension Distance | 300m | |
| Standards/Approvals | DDC2B, DDC, DDC2 | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type KVM Extender | ||
Video Connection Type HDBase T | ||
Sub Type Extender | ||
Keyboard/Mouse Connection Type PS2 | ||
Number of Ports 13 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Transmission Method HDMI | ||
Maximum Resolution 1920 x 1200 pixel | ||
Power Consumption 3.38W | ||
Extension Distance 300m | ||
Standards/Approvals DDC2B, DDC, DDC2 | ||
- COO (Country of Origin):
- TW
The Aten PS/2 based KVM Extender with automatic signal compensation and RS-232 serial functionality allows access to a computer system from a remote PS/2 console. Because it allows access to a computer system from a remote console, it is perfect for use in any type of installation where you need to place the console where it is conveniently accessible, but you want the system equipment to reside in a safe location away from the dust and dirt of the factory floor, or the harsh environmental influence of a construction site, for example.
Local and Remote Units connect at distances up to 150 m using Cat 5e cable
Built-in ASIC for greater reliability and compatibility
Auto Signal Compensation and storage of settings
Hot pluggable
Rack mountable
相關連結
- Aten 1 PS2 Extender HDBase T over HDMI KVM Extender 300 m
- Aten 1 PS2 Extender HDBase T over HDMI KVM Extender 600 m
- Aten 1 USB Extender HDMI over HDBaseT KVM Extender 100 m
- Aten 1 USB Extender HDMI over Cat6 KVM Extender 100 m
- Aten 1 USB Extender HDMI over Cat6 KVM Extender 150 m
- StarTech.com USB Extender HDMI over HDMI KVM Extender
- Aten USB Extender over USB KVM Extender 15 m
- Aten USB Extender over Cat5 KVM Extender 50 m