COBA Aluminium Flat Replacement, 157 x 32 x 25 mm 32 mm, 50 per Package

小計(1 包,共 50 件)*

TWD1,712.00

(不含稅)

TWD1,797.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD1,712.00TWD34.24

* 參考價格

RS庫存編號:
285-458
製造零件編號:
650010X50RBM
製造商:
COBA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

COBA

Product Type

Knife Blade

Blade Size

157 x 32 x 25 mm

Blade Shape

Flat

Material

Aluminium

Heavy Duty

Yes

Blade Type

Replacement

Blade Width

32mm

Number of Pieces

50

Blade Length

20.5mm

Standards/Approvals

BS and AFNOR Standards, UN

豁免

COO (Country of Origin):
CN
The COBA Replacement Blade for AutoSafe Pro comes in a box of 50 blades. The blades can be changed by pressing the black button and push to the left to slide the Autosafe Pro cover off the knife. After that press and slide the red tab forward to expose the blade. Carefully remove the blade, taking care to not touch the sharp edge. If both sides are dull, replace the blade, otherwise simply rotate it and clip back into place.

Two edge blade

Cutting depth

Stainless steel

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。