Phoenix Contact V Replacement, 1 per Package
- RS庫存編號:
- 129-847
- 製造零件編號:
- 1212663
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD5,440.00
(不含稅)
TWD5,712.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,440.00 |
* 參考價格
- RS庫存編號:
- 129-847
- 製造零件編號:
- 1212663
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Knife Blade | |
| Blade Shape | V | |
| Blade Type | Replacement | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS, EAC | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Knife Blade | ||
Blade Shape V | ||
Blade Type Replacement | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact spare knife is designed for use with the CF 1000 and CF 1000 10 automatic stripping and crimping device. It is a replacement blade for 4.0 mm2. The knife is a high quality accessory that ensures precise and efficient wire stripping and crimping operations.
Comes with a V shaped design
RoHS and REACH compliant
相關連結
- Phoenix Contact V Replacement, 1 per Package
- Phoenix Contact Replacement, 1 per Package
- Phoenix Contact Steel Replacement, 1 per Package
- Phoenix Contact Replacement 18 mm, 1 per Package
- SAM Steel Standard Replacement, 1 per Package
- Phoenix Contact Knife 3 mm, 1 per Package
- Phoenix Contact Knife 125 mm, 1 per Package
- Phoenix Contact Knife 20 mm, 1 per Package