RS Better World
Siemens for Sirius Act Key Switch SSG10
- RS庫存編號:
- 173-6862
- 製造零件編號:
- 3SU1950-0FP80-0AA0
- 製造商:
- Siemens
小計(1 件)*
TWD831.00
(不含稅)
TWD872.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 228 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD831.00 |
* 參考價格
- RS庫存編號:
- 173-6862
- 製造零件編號:
- 3SU1950-0FP80-0AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Key Switch Key | |
| For Use With | Sirius Act Key Switch SSG10 | |
| Standards/Approvals | CE, RoHS, UL, EAC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Key Switch Key | ||
For Use With Sirius Act Key Switch SSG10 | ||
Standards/Approvals CE, RoHS, UL, EAC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Siemens Switch Key, Metal Body, 11g Weight - SIRIUS ACT Series - 3SU1950-0FP80-0AA0
To stop unauthorised personnel from using your equipment, keep this switch key from Siemens on your fob. It's designed for use with switch heads that have SSG10-type keyholes (such as 180-9475), so you can be sure of an accurate fit when you're in need of a replacement. It latches onto the keyhole in the O position and it's a good choice for vibrating applications because it stays securely in place. As the key tips the scales at just 11g, it's a lightweight piece of kit. You'll find it used to secure everything from power isolators to fire alarms.
Features & Benefits
• Metal body resists corrosion and impact to offer long-term performance in harsh environments
• Safe to use in challenging settings thanks to an operating temperature range between -25°C and +70°C
How do key-operated switches work?
Key-operated switches only work when you insert the right key into the mechanism and turn it, which means it's impossible to activate them without one. This makes them an excellent choice for critical or dangerous machinery that should only be used by authorised workers. It also means there's no risk of turning your application on or off accidentally.
相關連結
- Siemens for SIRIUS ACT Series
- Siemens Stand, SIRIUS ACT Series
- Siemens SIRIUS ACT 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 30 mm Cutout