Schneider Electric Harmony Joystick Standard, IP55
- RS庫存編號:
- 358-361
- 製造零件編號:
- XD2PA419640005
- 製造商:
- Schneider Electric
小計(1 件)*
TWD14,101.00
(不含稅)
TWD14,806.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,101.00 |
* 參考價格
- RS庫存編號:
- 358-361
- 製造零件編號:
- XD2PA419640005
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | Harmony | |
| Product Type | Joystick | |
| IP Rating | IP55 | |
| Handle Type | Standard | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series Harmony | ||
Product Type Joystick | ||
IP Rating IP55 | ||
Handle Type Standard | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete Joystick Controller, with the device short name XD2, has a mounting diameter of 22 mm and features a bezel made of black metal. It is sold in indivisible quantities of 1.
IP65 conforming to IEC 60529
Electrical durability of 1000000 cycles
RoHS compliant
相關連結
- Schneider Electric Harmony XD2 Joystick Standard
- Schneider Electric Harmony XD2 Joystick Standard, IP40
- Schneider Electric Harmony XD2 Joystick Lever, IP65
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Analogue
- Schneider Electric Harmony XD2 6-Axis Joystick Lever Analogue 600 V dc
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Slow Break 230 V ac, 3A
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Slow Break 240 V ac, 3A
- Schneider Electric Harmony XD2 4-Axis Joystick Lever Slow Break 230 V ac, 3A