Schneider Electric Harmony 2-Axis Joystick Stick Spring Return, IP40, 230 V ac
- RS庫存編號:
- 340-747
- 製造零件編號:
- XD2AC2219H2
- 製造商:
- Schneider Electric
小計(1 件)*
TWD17,840.00
(不含稅)
TWD18,732.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD17,840.00 |
* 參考價格
- RS庫存編號:
- 340-747
- 製造零件編號:
- XD2AC2219H2
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Joystick | |
| Series | Harmony | |
| Number of Axes | 2 | |
| Switch Technology | Spring Return | |
| IP Rating | IP40 | |
| Handle Type | Stick | |
| Contact AC Voltage | 230V ac | |
| Contact Material | Chromium Plated Metal | |
| Terminal Type | Screw Clamp | |
| Mechanical Life | 100000Cycles | |
| Standards/Approvals | REACH, RoHS, EU, EN/IEC 60947-5-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Joystick | ||
Series Harmony | ||
Number of Axes 2 | ||
Switch Technology Spring Return | ||
IP Rating IP40 | ||
Handle Type Stick | ||
Contact AC Voltage 230V ac | ||
Contact Material Chromium Plated Metal | ||
Terminal Type Screw Clamp | ||
Mechanical Life 100000Cycles | ||
Standards/Approvals REACH, RoHS, EU, EN/IEC 60947-5-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XD2 complete joystick controller features a 30mm design with 2 directional controls, each providing 1 changeover (C/O) contact. It includes a spring return to the 0 position, ensuring automatic return to the neutral position after use, ideal for precise control in industrial applications.
EU RoHS Directive
Mercury free
相關連結
- Schneider Electric Harmony 2-Axis Joystick Stick Spring Return 230 V ac
- Schneider Electric Harmony 2-Axis Joystick Stick Momentary 230 V ac
- Schneider Electric Harmony XD2 8-Axis Joystick Lever Spring Return 120 V dc, 10A
- Schneider Electric Harmony XB4 2-Axis Joystick Spring Return, IP66
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return 230 V ac 10A
- Schneider Electric Harmony XD2 4-Axis Joystick Lever Spring Return, IP65
- Schneider Electric Harmony XD2 2-Axis Joystick Lever Spring Return, IP65
- Schneider Electric Harmony XB5 4-Axis Joystick Lever Spring Return, IP66