ABB 3-Pole Screw Non-Fused Switch Disconnector -, 63A
- RS庫存編號:
- 235-2435
- 製造零件編號:
- 1SCA133822R1001
- 製造商:
- ABB
小計(1 件)*
TWD41,447.00
(不含稅)
TWD43,519.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD41,447.00 |
* 參考價格
- RS庫存編號:
- 235-2435
- 製造零件編號:
- 1SCA133822R1001
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Number of Poles | 3 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | Screw | |
| Handle Colour | Black | |
| Series | OS | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 63A | |
| Hazardous Area Certification | No | |
| Depth | 130mm | |
| Standards/Approvals | CE, EAC, DNV GL, IEC 60947-3, CCC, RoHS, REACH | |
| Width | 280mm | |
| Length | 130mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Number of Poles 3 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type Screw | ||
Handle Colour Black | ||
Series OS | ||
Auxiliary Contacts Available Yes | ||
Switching Current 63A | ||
Hazardous Area Certification No | ||
Depth 130mm | ||
Standards/Approvals CE, EAC, DNV GL, IEC 60947-3, CCC, RoHS, REACH | ||
Width 280mm | ||
Length 130mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. PE terminals included.
Pollution degree 3
Handle colour black
Handle type pistol handle
Fuse system British Standard
Number of poles 2
相關連結
- ABB 3-Pole Non-Fused Switch Disconnector - 63A
- ABB 1-Pole Non-Fused Switch Disconnector - 16A
- ABB 1-Pole Non-Fused Switch Disconnector -, 16A
- ABB 6-Pole Screw IP65, 63A
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Eaton 2-Pole Screw Non-Fused Switch Disconnector -, IP65