ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- RS庫存編號:
- 235-2258
- 製造零件編號:
- 1SCA110858R1001
- 製造商:
- ABB
小計(1 件)*
TWD14,494.00
(不含稅)
TWD15,218.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,494.00 |
* 參考價格
- RS庫存編號:
- 235-2258
- 製造零件編號:
- 1SCA110858R1001
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Terminal Type | Lug Terminal | |
| Series | OT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3, IEC 60947-1 | |
| Length | 82.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Terminal Type Lug Terminal | ||
Series OT | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3, IEC 60947-1 | ||
Length 82.5mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
相關連結
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- ABB 4-Pole Surface Mount Switch Disconnector - 2.5kA
- ABB 4-Pole Surface Mount Switch Disconnector - 0pA
- ABB 4-Pole Surface Mount Switch Disconnector - 630A
- ABB 4-Pole Surface Mount Switch Disconnector - 250A
- ABB 4-Pole Surface Mount Switch Disconnector - 200A
- ABB 4-Pole Surface Mount Switch Disconnector - 315A
- ABB 4-Pole Surface Mount Switch Disconnector - 55 W