ABB 3-Pole Screw, Screw Switch Disconnector -, IP65, 125A, 45 kW

小計(1 件)*

TWD16,047.00

(不含稅)

TWD16,849.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD16,047.00

* 參考價格

RS庫存編號:
235-1987
製造零件編號:
1SCA022812R3510
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw, Screw

IP Rating

IP65

Handle Colour

Red, Yellow

Series

OTP

Switching Current

125A

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Switching Power

45kW

Minimum Operating Temperature

0°C

Width

200mm

Standards/Approvals

IEC 60947-1

Depth

197mm

Length

400mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。