ABB 4-Pole Non-Fused Switch Disconnector -, IP65, 720A, 75 W
- RS庫存編號:
- 235-1678
- 製造零件編號:
- 1SCA022320R7340
- 製造商:
- ABB
小計(1 件)*
TWD298,369.00
(不含稅)
TWD313,287.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD298,369.00 |
* 參考價格
- RS庫存編號:
- 235-1678
- 製造零件編號:
- 1SCA022320R7340
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Number of Poles | 4 | |
| Product Type | Non-Fused Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OS800BC3LUU4FZ | |
| Terminal Type | Screw Clamp Terminal | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 720A | |
| Switching AC Voltage | 415V ac | |
| Switching Power | 75W | |
| Padlock Compatibility | Yes | |
| Length | 800mm | |
| Depth | 330mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1-3 | |
| Width | 1m | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Number of Poles 4 | ||
Product Type Non-Fused Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OS800BC3LUU4FZ | ||
Terminal Type Screw Clamp Terminal | ||
Auxiliary Contacts Available Yes | ||
Switching Current 720A | ||
Switching AC Voltage 415V ac | ||
Switching Power 75W | ||
Padlock Compatibility Yes | ||
Length 800mm | ||
Depth 330mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1-3 | ||
Width 1m | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Pollution degree 3
Handle colour black
Handle type pistol handle
Position of line terminals Top In - Bottom Out
Fuse size C1-C3
相關連結
- ABB 2-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 3-Pole Isolator Switch - 720A, 75 W
- ABB 3-Pole Switch Disconnector - 720A, 400 kW
- ABB 3-Pole Switch Disconnector - 720A, 40 W
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 16A
- ABB 4-Pole Non-Fused Switch Disconnector - 20A, 1.3 W
- ABB 3-Pole Non-Fused Switch Disconnector - 600A, 46 W
- ABB 2-Pole Non-Fused Switch Disconnector - 400A, 30 W