ABB 0-Pole Screw Changeover Switch -, 0pA
- RS庫存編號:
- 231-9174
- 製造零件編號:
- 1SCA022790R3910 OZXA40
- 製造商:
- ABB
小計(1 件)*
TWD2,657.00
(不含稅)
TWD2,789.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,657.00 |
* 參考價格
- RS庫存編號:
- 231-9174
- 製造零件編號:
- 1SCA022790R3910 OZXA40
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Number of Poles | 0 | |
| Product Type | Changeover Switch | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Switching Current | 0pA | |
| Series | OZXA | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | 0°C | |
| Width | 143mm | |
| Standards/Approvals | RoHS | |
| Depth | 30mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Number of Poles 0 | ||
Product Type Changeover Switch | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Switching Current 0pA | ||
Series OZXA | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature 0°C | ||
Width 143mm | ||
Standards/Approvals RoHS | ||
Depth 30mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB OZ series is connection bars. It has a width is 143mm and product height is 47mm.
Width - 143 mm
Height - 47 mm
Length - 30 mm
相關連結
- ABB 0-Pole Screw Changeover Switch -, 0pA
- ABB 0-Pole Changeover Switch -, 0pA
- ABB Screw Changeover Switch -, 0pA
- ABB 0-Pole Screw Switch Disconnector -, 0pA
- ABB 3-Pole Base Changeover Switch - 0pA
- ABB 0-Pole Screw Switch Disconnector - 0pA
- ABB 0-Pole Screw Front Plate -, 0pA
- ABB 0-Pole Screw Front Cover -, 0pA