Siemens 6-Pole Fixed Isolator Switch -, IP65, 32A, 11.5 kW

小計(1 件)*

TWD4,388.00

(不含稅)

TWD4,607.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2026年11月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,388.00

* 參考價格

RS庫存編號:
218-3300
製造零件編號:
3LD2203-3VK53
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Isolator Switch

Number of Poles

6

Mount Type

Fixed

IP Rating

IP65

Terminal Type

Box

Auxiliary Contacts Available

No

Series

3LD

Switching Current

32A

Minimum Operating Temperature

-25°C

Switching Power

11.5kW

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, VDE, UL, RoHS, EN, CE, CCC

Hazardous Area Certification

No

Depth

92.5mm

Width

67mm

COO (Country of Origin):
DE
The Siemens SENTRON's switch disconnector has numerous possible applications. It has 6-pole configuration with current ratting of 32 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Size of the switch disconnector 2

Mechanical life 100000

Electrical life 6000

Operating voltage 690 V AC

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。