Siemens 3-Pole Fixed Isolator Switch -, IP65, 32A, 75 kW

小計(1 件)*

TWD36,130.00

(不含稅)

TWD37,936.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD36,130.00

* 參考價格

RS庫存編號:
213-1379
製造零件編號:
3LD2305-0TK13
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Fixed

IP Rating

IP65

Auxiliary Contacts Available

No

Terminal Type

Box

Series

3LD

Switching Current

32A

Minimum Operating Temperature

-25°C

Switching Power

75kW

Maximum Operating Temperature

55°C

Depth

94mm

Standards/Approvals

VDE, CCC, CE, CSA, EN, RoHS, UL

Width

112mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 160A and type of switch is front mounting. The switches for front mounting are mounted on the inside of the panel door via the operating mechanism. The switches are mounted via the 22.5 mm diameter centre hole.

It consist three poles

Fixed mounting Device type

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。