SFH 4728BS A01-FA2FB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 600 件)*

TWD42,180.00

(不含稅)

TWD44,292.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
600 +TWD70.30TWD42,180.00

* 參考價格

RS庫存編號:
637-555
製造零件編號:
SFH 4728BS A01-FA2FB2
製造商:
ams OSRAM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ams OSRAM

Peak Wavelength

950nm

Product Type

IR LED

Package Type

SMT

Radiant Flux

1600mW

Radiant Intensity

1500mW/sr

Mount Type

Surface

Series

OSLON Black

COO (Country of Origin):
MY
The ams OSRAM High power infrared LED is engineered for in-cabin sensing applications, including driver and occupant monitoring, interior surveillance, gesture sensing, and child presence detection. It delivers robust performance for access control, security, and authentication systems, ensuring precise eye, face, and hand tracking. Its versatile design meets the demanding needs of modern automotive and smart environment applications.

AEC Q102 Qualified

Double stack emitter

Low thermal resistance

Optimized for high current Pulse operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。