SFH 4726BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- RS庫存編號:
- 637-553
- 製造零件編號:
- SFH 4726BS A01-CA1CB1
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 600 件)*
TWD42,180.00
(不含稅)
TWD44,292.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 600 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 600 + | TWD70.30 | TWD42,180.00 |
* 參考價格
- RS庫存編號:
- 637-553
- 製造零件編號:
- SFH 4726BS A01-CA1CB1
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Package Type | SMT | |
| Radiant Flux | 1600mW | |
| Radiant Intensity | 425mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 67.5° | |
| Series | OSLON Black | |
| Standards/Approvals | IEC 62471:2006, JEDEC J-STD-020E, ANSI/ESDA/JEDEC JS-001, IEC 60068-2-43 | |
| Automotive Standard | AEC-Q102 | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Package Type SMT | ||
Radiant Flux 1600mW | ||
Radiant Intensity 425mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 67.5° | ||
Series OSLON Black | ||
Standards/Approvals IEC 62471:2006, JEDEC J-STD-020E, ANSI/ESDA/JEDEC JS-001, IEC 60068-2-43 | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The ams OSRAM High power infrared LED is engineered for in-cabin sensing applications, including driver and occupant monitoring, interior surveillance, gesture sensing, and child presence detection. It delivers robust performance for access control, security, and authentication systems, ensuring precise eye, face, and hand tracking. Its versatile design meets the demanding needs of modern automotive and smart environment applications.
AEC Q102 Qualified
Double stack emitter
Low thermal resistance
Optimized for high current Pulse operation
相關連結
- ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 47278BS A01-CA1CB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4728BS A01-FA2FB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4725BS A01-EA2EB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4722BS A01-FA1FB1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 47267BS A01-CB1DA1 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 47278CS A01-CA1CB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package
- SFH 4726CS A01-CA1CB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package