小計(1 件)*
TWD9,069.00
(不含稅)
TWD9,522.45
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 72 件準備從其他地點送貨
- 加上 6 件準備從其他地點發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,069.00 |
* 參考價格
- RS庫存編號:
- 162-169
- 製造零件編號:
- NL 51N-DPL
- 製造商:
- Hilscher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hilscher | |
| Product Type | Gateway Server | |
| CPU Technology | netX 50 | |
| Series | NL51N | |
| Media Interfaces | Profibus | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Voltage | 3V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UKCA, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Hilscher | ||
Product Type Gateway Server | ||
CPU Technology netX 50 | ||
Series NL51N | ||
Media Interfaces Profibus | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature -65°C | ||
Maximum Voltage 3V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UKCA, CE | ||
- COO (Country of Origin):
- DE
Hilscher Gateway Server, netX 50 CPU Technology, 50 °C Maximum Operating Temperature - NL 51N-DPL
This gateway server connects Profibus networks to industrial control environments, providing a bridge for fieldbus communication in automation and electronics systems. It is built around a netX 50 CPU technology to handle protocol translation and data exchange and is designed for operation across a wide ambient temperature span while conforming to common regulatory marks.
Features and Benefits:
• netX 50 CPU enables deterministic protocol handling
• Supports Profibus media Interface for fieldbus connectivity
• Operates down to -65°C for extreme cold applications
• Withstands up to 50°C for high-temperature environments
• Compatible with 18 to 3V supply ranges for varied installations
• Conforms to RoHS, UKCA and CE for regulatory acceptance
• Supports Profibus media Interface for fieldbus connectivity
• Operates down to -65°C for extreme cold applications
• Withstands up to 50°C for high-temperature environments
• Compatible with 18 to 3V supply ranges for varied installations
• Conforms to RoHS, UKCA and CE for regulatory acceptance
Applications
• Suitable for integrating Profibus segments in factory automation
• Used for connecting legacy Profibus devices to modern controllers
• Ideal for control cabinets exposed to wide temperature ranges
• Can be used in electronic test rigs requiring fieldbus bridging
• Used for connecting legacy Profibus devices to modern controllers
• Ideal for control cabinets exposed to wide temperature ranges
• Can be used in electronic test rigs requiring fieldbus bridging
What communication Interface does it provide for field networks?
It offers a Profibus physical Interface to link field devices and controllers via the Profibus standard.
Which operating voltages will the device accept?
It operates within an 18 to 3V range, allowing flexibility for different industrial power supplies.
How does the device cope with harsh thermal conditions?
The design supports continuous operation from -65°C up to 50°C, suitable for extreme environmental deployments.
Which standards has it met for deployment in industrial sites?
It meets RoHS restrictions and carries UKCA and CE conformity markings for regulatory compliance.
相關連結
- Hilscher NL5 Gateway Server
- Hilscher SmartWire-DT Gateway Server
- Hilscher EU5C-SWD 4 Port Gateway Server
- Hilscher SmartWire-DT 2 Port Gateway Server
- Hilscher netTAP 151 2 Port Gateway Server, Mini USB
- Hilscher netSWITCH 1 Port Gateway Server, Mini COMBICON 2-Pole
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232