小計(1 件)*
TWD957.00
(不含稅)
TWD1,004.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD957.00 |
* 參考價格
- RS庫存編號:
- 623-878
- 製造零件編號:
- IZN10-B1
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | CE, cULus, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Ioniser | ||
Standards/Approvals CE, cULus, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Ionizer Bracket is a mounting accessory for nozzle-type ionizers, designed to provide secure and adjustable installation in static control applications. This L-shaped bracket supports precise positioning of the ionizer for optimal ion dispersion and dust removal in compact automation setups. This bracket allows the ionizer to be mounted securely while enabling fine-tuned orientation for targeted static neutralization.
Lightweight design
Easy installation
Compact footprint
CE and RoHS compliant
相關連結
- SMC, Ioniser
- SMC ±10 V Nozzle Ioniser, Ioniser
- SMC Nozzle, Nozzle for use with Ioniser
- SMC Mounting Bracket, Bracket for use with Ioniser
- SMC Ioniser, Ioniser
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter