暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 211-532
- 製造零件編號:
- 19141PL-19
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
豁免
- COO (Country of Origin):
- TW
19141PL-19
The SAM Outillage extra-long impact socket is perfect for handling delicate aluminium rims with ease. Its anti-scratch feature ensures that your wheel surfaces remain protected while you work. Designed to eliminate the need for extensions, it delivers precise torque measurements directly. This socket combines durability with user-friendly design, making it a reliable tool for both professionals and hobbyists. Its thoughtful engineering enhances efficiency while safeguarding the surfaces involved.
Anti-scratch plastic bushing protects delicate surfaces
Extra-long design allows for direct use without extensions
Specifically designed for working on sensitive aluminium rims
Durable construction withstands demanding conditions
Guaranteed for reliability under normal usage conditions
Extra-long design allows for direct use without extensions
Specifically designed for working on sensitive aluminium rims
Durable construction withstands demanding conditions
Guaranteed for reliability under normal usage conditions
相關連結
- SAM 1/2 in Drive 19mm Torque Impact Socket, 223 mm Overall Length
- SAM 22 mm 19 mm Drive Impact Socket, 32mm length
- SAM 19 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 19 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 19 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 19 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 30 mm 19 mm Drive Impact Socket, 38mm length
- SAM 19 mm 1/2 in Drive Impact Socket, 85mm length